Phoenix Contact 3245066

N-disconnect terminal, screw connection, 0.75-35 mm², 110 A, 6 kV, blue, 3245066
$ 11.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3245066.

Phoenix Contact

Datasheet8 pages3 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3210033
Through terminal block, push-in connection, 0.14-4.0 mm², 2 pole, 24 A, 6 kV, gray, 3210033
Phoenix Contact3058143
Terminal Block Connector; Panel; Feed Thru; Bolt Conn; 2; 26-8 AWG; Gray; 13 mm W
Weidmuller1780850000
Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 115A
Phoenix Contact1402018
Mini Terminal Block; Feed-Through; Screw conn; AWG: 20 - 8; W:7.5 mm; gray
Weidmuller1780860000
Weidmüller Terminal Block, WF8 Series, Single Layer, Brown, Stud Termination, 150A
Weidmuller1780870000
Weidmüller Terminal Block, WF 10 Series, Single Layer, Brown, Stud Termination, 269A

Descriptions

Descriptions of Phoenix Contact 3245066 provided by its distributors.

N-disconnect terminal, screw connection, 0.75-35 mm², 110 A, 6 kV, blue, 3245066
N disconnect terminal block UTN 35 3245066 Phoenix Contact
N disconnect terminal block, Assembly instructions:For secure fastening of the neutral busbar, supports must be set at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips., for neutral conductor disconnection, nom. voltage: 400 V, nominal current: 110 A, Special and hybrid connection, 1st level connection right, Rated cross section: 35 mm2, cross section: 0.75 mm2 - 35 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG