What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3211485

Terminal Block, 3Pos, 1Level, 41A, 1Kv; |Phoenix Contact 3211485

$ 4.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3211485.

Phoenix Contact

Datasheet10 pages1 year ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.24%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact3044364
Modular Terminal Block; Multiple Positions; Double Screw Connection on One Side
Phoenix Contact1751251
Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 3; Screw; Solder; 2.5 kV; PA
Phoenix Contact3205048
QTC 1.5TWIN; terminal block, din rail, 3 conductor, 17.5 A, 800 V, 24-16AWG
Weidmuller7904180000
DIN Rail Mount Terminal Block, 3 Positions, 26 AWG, 10 AWG, 4 mm², Tension Clamp, 32 A
Weidmuller1608540000
Conn Feed-Through Terminal Block 3 POS ST T DIN Rail 25A
6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits

Descriptions

Descriptions of Phoenix Contact 3211485 provided by its distributors.

Terminal Block, 3Pos, 1Level, 41A, 1Kv; |Phoenix Contact 3211485
TERMINAL BLOCK FEED THROUGH PUSH-IN CONN. BLUE PT 6-TWIN BU PT SERIES
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 3, connection method: Push-in connection, Rated cross section: 6 mm2, cross section: 0.5 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Positions = 3 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Push-In / Current Rating A = 41 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = Germanischer Lloyd / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG