Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3209594

Terminal block [Phoenix Contact] PT 2, 5-QUATTRO-PE Terminal block 4046356329842
$ 7.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3209594.

IHS

Datasheet7 pages14 years ago

Phoenix Contact

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+184%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
Rectangular Power Connector, 4 Contact(s), Male or Female, Solder Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle
Phoenix Contact3211809
Conn Terminal Block Ground Modular 4 POS ST DIN Rail 38A
Phoenix Contact3044568
DOUBLE-LEVEL FEED-THRU TERMINAL BLOCK W / EQUIPOTENTIAL GROUNDING CONTACT

Descriptions

Descriptions of Phoenix Contact 3209594 provided by its distributors.

Terminal block [Phoenix Contact] PT 2, 5-QUATTRO-PE Terminal block 4046356329842
Conn Ground Modular Terminal Block 4 POS Spring Clamp T DIN Rail
Phoenix Contact 3209594 Terminal Block 5.2mm Green-Yellow
CONN TERM BLK GROUND 12-26AWG / Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
Phoenix Contact Ground - Multi-Conductor Terminal Block; PT 2.5-QUATTRO-PE; 1-Level; #26 - #12; Push-In Connection; Green-Yellow
Phoenix,Ground terminal,PT2,5-QUATTRO-PE,Phoenix Ground terminal block, PT 2.5-QUATTRO-PEseries, single layer, green/yellow, Push-in termination
Protective conductor terminal block, number of connections: 4, connection method: Push-in connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
TERMINAL BLOCK, DIN RAIL, 4POS, 12AWG; No. of Positions: 4Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Push In; Rated Current: 28A; Rated Voltage: 800V; No. of Levels: 1; Product Range: CLIPLINE PT Series; SVHC: No SVHC (15-Jan-2019)
Buy the Phoenix Contact 3209594 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3209594 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 2,5-QUATTRO-PE
  • PT2,5-QUATTRO-PE