What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3208746

Conn Feed-Through Terminal Block 3 POS Push-In Spring T DIN Rail 57A

$ 6.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3208746.

Master Electronics

Datasheet23 pages5 years ago

Phoenix Contact

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+15.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044364
Modular Terminal Block; Multiple Positions; Double Screw Connection on One Side
Phoenix Contact1751251
Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 3; Screw; Solder; 2.5 kV; PA
Phoenix Contact3205048
QTC 1.5TWIN; terminal block, din rail, 3 conductor, 17.5 A, 800 V, 24-16AWG
Weidmuller7904180000
DIN Rail Mount Terminal Block, 3 Positions, 26 AWG, 10 AWG, 4 mm², Tension Clamp, 32 A
Weidmuller1608540000
Conn Feed-Through Terminal Block 3 POS ST T DIN Rail 25A
6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits

Descriptions

Descriptions of Phoenix Contact 3208746 provided by its distributors.

Conn Feed-Through Terminal Block 3 POS Push-In Spring T DIN Rail 57A
Feed-Through Terminal Block, Pt 10-Twin; |Phoenix Contact 3208746
Standard DIN Rail Terminal; PT 10 Series; 1000V; 57A; Push In Term; Grey; SingleLevel
Phoenix Contact PT10-TWIN Terminal Block, Gray, Push-In, 57A
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 57 A, number of connections: 3, connection method: Push-in connection, Rated cross section: 10 mm2, cross section: 0.5 mm2 - 16 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3208746 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3208746 is a direct replacement for existing installations.
Positions = 3 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 10 / Wire Connection Method = Push-In / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 10.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = Germanischer Lloyd / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG