Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3208171

Term Block; DIN Rail; Ground; Push-InConn; 3.5mm; 26-14AWG; Green/YL; NS35/7.5; NS35/17
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3208171.

IHS

Datasheet48 pages3 years ago

Phoenix Contact

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.30%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
Rectangular Power Connector, 4 Contact(s), Male or Female, Solder Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity796634-4
TERMINAL BLOCK, PLUG, STACKING, 5.08mm PITCH | TERM BLOCK PLUG 4POS STR 5.08MM

Descriptions

Descriptions of Phoenix Contact 3208171 provided by its distributors.

Term Block; DIN Rail; Ground; Push-InConn; 3.5mm; 26-14AWG; Green/YL; NS35/7.5; NS35/17
Terminal Block, 3Pos, 1Level, Push In; |Phoenix Contact 3208171
Conn Ground Modular Terminal Block 3 POS G DIN Rail/T DIN Rail
Phoenix Contact Ground - Multi-Conductor Terminal Block; PT 1.5/S-TWIN-PE; 1-Level; #26 - #14; Push-In Connection; Green-Yellow
Protective conductor terminal block, number of connections: 3, connection method: Push-in connection, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Positions = 3 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Push-In / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 3.5 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = Germanischer Lloyd / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG