Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3201369

0.5mm² 20AWG Cable End Sleeve Ferrule Wire End Electric Terminal White

$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3201369.

IHS

Datasheet6 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-49.58%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Insulated Ferrule 20 AWG 1C White Copper/Tin-Plated Polypropylene 500 Tape Mounted
PanduitFSD76-8-D
Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
PanduitFSD75-8-D
Insulated Ferrule, single wire, 20 AWG (.50mm), .31(8.0mm) pin length, white DIN end sleeve
TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
TE Connectivity2-36149-4
PIDG Ring Tongue Terminal 20AWG Copper Red/Red Stripe 18.64mm Tin Loose
TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose

Descriptions

Descriptions of Phoenix Contact 3201369 provided by its distributors.

0.5mm² 20AWG Cable End Sleeve Ferrule Wire End Electric Terminal White
Phoenix Contact Taped DIN Ferrules; AIÿ 0.5 - 8 WH-B; #20; white; polypropylene; 1000 ct.
Ferrule, Length contact range: 8 mm, sleeve length: 14 mm, color: white
Insulated Ferrule Polypropylene Copper Tin-Plated 20 AWG White - AI05-8WH-B
Quick Disconnect Terminal 18-22AWG Brass M 18.34mm Zinc Chromate Tape
Phoenix Contact 3201369 Ferrule 0.5 mm² Insulated White 1000 pieces
Connector Accessories White Taped Ferrule with Plastic Sleeve
INSULATED CRIMP BOOTLACE FERRULE 8MM PIN LENGTH WHITE AI SERIES
Terminal Block Accessory, Ferrule, Copper Alloy
Ferrule; 14 mm; 1.1 mm Dia; Plastic; White
AI 0 5 - 8 WH-B Ferrules 0.5 mm taped
Ferrule, Length:ÿ14 mm, Color:ÿwhite
Phoenix,AI0,5-8WH-B,Cold head,Phoenix Contact White tube terminal Insulated terminal, Maximum wire gauge0.5mm², 8mmLead length, 1.1mmPin diameter
Ferrules, 0.5 mm², taped, sleeve length: 8 mm, with plastic collar, galvanically tin-plated, color: white, color range according to DIN 46228-4, CSA-certified

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3201369.