Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3200564

Accessories, Ferrules with plastic sleeve, color range in acc. with DIN 46228-4: 1990-09
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200564.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Farnell

Burklin Elektronik

Newark

Inventory History

3 month trend:
-5.38%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity52265
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
TE Connectivity52042-1
Ring Tongue Terminal, M6, 1/4", 6Awg; |Te Connectivity Amp 52042-1.
TE Connectivity52042-2
Ring Tongue Terminal 6AWG 47.47mm 12.7mm Tin Loose Piece
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Carton
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton
InsulKrimp Ring Tongue Terminal for 6 AWG Wire, Carton

Descriptions

Descriptions of Phoenix Contact 3200564 provided by its distributors.

Accessories, Ferrules with plastic sleeve, color range in acc. with DIN 46228-4: 1990-09
Ferrule, Length contact range: 12 mm, sleeve length: 24 mm, color: blue
Phoenix Contact DIN Ferrule; AI 16-12 BU; #6 Single Wire; Blue; Polypropylene; 100 ct.
Phoenix Contact 3200564 Ferrule 16 mm² Partially Insulated Blue 100 pieces
AI 16 - 12 Series Insulated Crimp Bootlace Ferrule 12mm Pin Length; Blue
Insulated Ferrule Polypropylene Copper Tin-Plated 6 AWG Blue - AI16-12BU
Ferrules Terminal 6AWG Electrolytic Copper Blue PIN 24mm Tin
WIRE FERRULE, SINGLE WIRE, 12mm LEN, BLU;
Phoenix,AI16-12BU,Cold head,Phoenix Contact Blue tube terminal Insulated terminal, Maximum wire gauge16mm², 12mmLead length, 6mmPin diameter

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG