What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3036783

Isolating plug, depth: 23.1 mm, width: 3.5 mm, height: 10.8 mm, color: orange
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036783.

IHS

Datasheet3 pages7 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-72.47%

Supply Chain

Country of OriginMainland China
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Phoenix Contact1889262
Terminal Block Connector; 10 A; 250 V; 26 to 12 AWG; Soldering; cUL; UL Recognized
Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
Phoenix Contact1706730
Terminal Block Connector; 10 A; 300 V; 28 to 12 AWG; Soldering; CSA Certified

Descriptions

Descriptions of Phoenix Contact 3036783 provided by its distributors.

Isolating plug, depth: 23.1 mm, width: 3.5 mm, height: 10.8 mm, color: orange
Disconnect plugs,ÿLength:ÿ10.5 mm,ÿWidth:ÿ3.5 mm,ÿHeight:ÿ23.1 mm,ÿColor:ÿorange
Phoenix,Disconnect plug,P-DI,Phoenix Isolating Plug, Isolating Plug, P-DIseries
ISOLATING PLUGS, ORANGE,20A,0.43"X0.14" (10.8X3.5MM),USE W/ TERMINAL BLOCKS, P-DI
Phoenix Contact 3036783 P-DI Cut-off Connector QTC-TG compatible
Phoenix Contact Isolating connectors; Length:ÿ10.8mm; Width:ÿ3.5mm; Height:ÿ23.1mm; Color:ÿOrange
ISOLATING PLUG, ORANGE, TERMINAL BLOCK ROHS COMPLIANT: YES
Phoenix Contact Scheidingssteker P-DI - 3036783
Quick Disconnect Terminal Orange PL 10.8mm
tool Disconnect plugs; Color: orange
CONN TERM BLK ISOLAT CONN ORG 1P

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG