Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036042

Phoenix Contact Multi-Terminal Block ST2.5-3L Clipline Series 3-Level Gray Spring Cage 20A
$ 6.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036042.

Phoenix Contact

Datasheet10 pages1 year ago

IHS

Farnell

JRH Electronics

TodayComponents

Inventory History

3 month trend:
-34.60%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity282834-6
Terminal Block, Wire To Brd, 6Pos, 16Awg; |Buchanan Te Connectivity 282834-6
TE Connectivity282836-6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1881480
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1729160
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 6; Screw; Solder; 4 kV
TE Connectivity796949-6
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1729050
Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 6; Screw; Solder; 4 kV; PA

Descriptions

Descriptions of Phoenix Contact 3036042 provided by its distributors.

Phoenix Contact Multi-Terminal Block ST2.5-3L Clipline Series 3-Level Gray Spring Cage 20A
TERMINAL BLOCK FEED-THROUGH 3 6 26 TO 12 AWG 300 V 20 A 6 KV PA 10 MM ST SERIES
Standard Feed-Thru Terminal Block 20A 500V - ST25-3L
Dinrail Terminal Block, 6Way, 12Awg, Gry; |Phoenix Contact 3036042
Conn Multi-Level Terminal Block 6 POS T DIN Rail 20A
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 3 Deck(s)
Feed-through modular terminal block, Type of connection:ÿSpring-cage connection, Cross section: 0.08 mmýÿ-ÿ4 mmý, AWGÿ28ÿ-ÿ12, Width:ÿ5.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Multi-level terminal block, nom. voltage: 500 V, nominal current: 20 A, number of connections: 6, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, 1st, 2nd and 3rd level, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3036042 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036042 is a direct replacement for existing installations.
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 20 / Voltage Rating V = 500 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG