Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036039

Terminal Block; 20-10 AWG; Green-yellow; 2; 4; PA; 6 kV; 3; I; Spring-Cage
$ 12.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036039.

Phoenix Contact

Datasheet9 pages1 year ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+73.03%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact1726163
Phoenix Contact MKKDSN 1.5/4-5.08 PCB Terminal Block, 8-Ch, 2-R, 5.08mm Pitch, TH, Screw, Green
Phoenix Contact1736713
PCB HEADER Modular Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Phoenix Contact1894820
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 4A; 320V; Solder
TE Connectivity796692-4
Conn Terminal Block F 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Weidmuller1703700000
PCB terminal, 4 pole, pitch 3.5 mm, AWG 28-14, 10 A, screw connection, orange, 1703700000
TE Connectivity / AMP1776166-4
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3036039 provided by its distributors.

Terminal Block; 20-10 AWG; Green-yellow; 2; 4; PA; 6 kV; 3; I; Spring-Cage
Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail 32A
Terminal Block, 4Pos, 2Level, Clamp; |Phoenix Contact 3036039
Ground Terminal Block 500 V 38 A 28 to 10 AWG 83.5mm L
Protective conductor double-level terminal block, number of connections: 4, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 4 mm2, cross section: 0.08 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Buy the Phoenix Contact 3036039 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036039 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG