Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3030310

Plug-in bridge, pitch: 8.2 mm, number of positions: 5, nominal current: 41 A, color: red

$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3030310.

Phoenix Contact

Datasheet5 pages1 year ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+76.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity1-480763-0
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
PicoBlade Connector Shrouded Header 5 Position 1.25mm Solder Straight Surface Mount Embossed
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Connector Wire to Board Header 5 Position 2.54mm Solder Straight Thru-Hole Bag

Descriptions

Descriptions of Phoenix Contact 3030310 provided by its distributors.

Plug-in bridge, pitch: 8.2 mm, number of positions: 5, nominal current: 41 A, color: red
Accessory Type = Plug-In Bridge / Accessory Colour = Red / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Poles = 5
BRIDGE, PLUG IN, 6MM, 5WAY; Accessory Type: Plug-In Bridge; For Use With: Connectors; No. of Positions: 5Ways; Pitch Spacing: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Buy the Phoenix Contact 3030310 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3030310 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG