Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3030187

Cross connector/jumper for modular terminal block, Number of positions: 4, Color: red
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3030187.

Phoenix Contact

Datasheet5 pages2 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.82%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 4 Circuits, Tin (Sn) Plating
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Conn Shrouded Header (3 Sides) HDR 4 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity644752-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series

Descriptions

Descriptions of Phoenix Contact 3030187 provided by its distributors.

Cross connector/jumper for modular terminal block, Number of positions: 4, Color: red
Phoenix Contact 3030187 FBS 4-5 Jumper 1 piece For Cross-Bridging Terminals
BRIDGE PLUG-IN BRIDGE 4 RED CROSS CONNECTIONS IN THE TERMINAL CENTER. FBS SERIES
Plug-in bridge, pitch: 5.2 mm, number of positions: 4, nominal current: 24 A, length: 23 mm, color: red
Jumper 4-pin [Phoenix Contact] FBS 4-5 Jumper 4-pin 4017918193829
Plug-in bridge/4 Pin,Pih:5.2 mm,L:22.7 mm,W:19.4 mm,CLR:GN
Phoenix,Plug-in bridge,FBS4-5,Phoenix Jumper strip, Jumper
Terminal Block Tools & Accessories FBS 4-5 4 POS BRIDGE
Phoenix Contact Plug-in bridge; 4-Pole; Color:ÿRed
Terminal Block Accessory, Bridge, Copper Alloy
Phoenix Contact Steekbrug FBS 4-5 - 3030187
4 Pos Straight Male Plug-In Bridge Jumper
Conn Plug-In Bridge 4 POS 5.2mm Red
Avnet Japan
Bridge, Plug In, 2.5Mm, 4Way; Accessory Type:Plug-In Bridge; For Use With:Connectors; No. Of Positions:4Positions; Pitch Spacing:-; Product Range:Fbs Series Rohs Compliant: Yes |Phoenix Contact FBS 4-5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBS 4-5
  • FBS4-5