Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3026696

Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 32A
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3026696.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
+1.93%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller1020140000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, red, 1020140000
Phoenix Contact3007327
Through terminal block, screw connection, 0.2-6.0 mm², 2 pole, 32 A, 8 kV, white, 3007327
Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm

Descriptions

Descriptions of Phoenix Contact 3026696 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 32A
Phoenix Contact Feed-Through Terminal Block; UK 5 N RD; 30A; 600V; #30 - #10; Screw Connection; Red
UK 5 N Red IEC Screw Clamp Terminal Block - 30-10 AWG
Standard Feed-Thru Terminal Block 32A 800V - UK5NRD
Phoenix,Straight-through terminal block,UK5NRD,Phoenix Rail type terminal block, UK 5 N RDseries, single layer, red, screw termination, 41A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 2, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: red
Buy the Phoenix Contact 3026696 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3026696 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG