What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3009118

Conn Universal Terminal Block 2 POS Screw G DIN Rail/T DIN Rail 150A
$ 29.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3009118.

Phoenix Contact

Datasheet12 pages1 year ago

IHS

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
+178%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Phoenix Contact3031500
Phoenix Contact Ground - Feed-Through Terminal Block; ST 6-PE; #24 - #8; Green-Yellow
Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of Phoenix Contact 3009118 provided by its distributors.

Conn Universal Terminal Block 2 POS Screw G DIN Rail/T DIN Rail 150A
High current terminal, screw connection, 16-70 mm², 2 pole, 150 A, 8 kV, gray, 3009118
Phoenix Contact 3009118 Din Rail Terminal Block Screw 20mm Grey
Standard Feed-Thru Terminal Block 125A 600V - UKH50
Modular Terminal Block, 150A, 50mm2, 1 Row(s), 1 Deck(s)
High-current terminal block, nom. voltage: 1000 V, nominal current: 150 A, number of connections: 2, number of positions: 1, connection method: Screw connection, Rated cross section: 50 mm2, cross section: 16 mm2 - 70 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, NS 35/15-2,3, color: gray
Buy the Phoenix Contact 3009118 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3009118 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Min. AWG = 6 / Wire Size mm2 Max. mm² = 70 / Wire Size mm2 Min. mm² = 16 / Wire Size mm2 Nominal mm² = 50 / Wire Connection Method = Screw / Current Rating A = 150 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 20 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG