Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3004142

Terminal Block Connector; Fuse; 1; 2; 26-10; 600; 6.3 A; 6 kV; M3; 0.5 Nm; Cartridge; PA
$ 17.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3004142.

Phoenix Contact

Datasheet10 pages1 year ago

IHS

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+118%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Phoenix Contact3031500
Phoenix Contact Ground - Feed-Through Terminal Block; ST 6-PE; #24 - #8; Green-Yellow
Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK
Weidmuller1020000000
WEIDMULLER 1020000000 WDU 2.5 Feed-through terminal, Screw connection, 2.5 mm,

Descriptions

Descriptions of Phoenix Contact 3004142 provided by its distributors.

Terminal Block Connector; Fuse; 1; 2; 26-10; 600; 6.3 A; 6 kV; M3; 0.5 Nm; Cartridge; PA
FUSE TERMINAL BLOCK FOR FUSE TYPE G INSERT 6.3A 600V 26-10 AWG UK SERIES
Conn Fuse Modular Terminal Block 2 POS 8mm Screw DIN Rail 6.3A
Modular Terminal Block, 6.3A, 4mm2, 1 Row(s), 1 Deck(s)
Fused Terminal Block 6.3A 500V - UK5-HESILA250
Phoenix,UK5-HESILA250,fuse terminal block,Phoenix fuse terminal block, UK5-HESILA 250series, single layer, Black, Screw-down terminations, 6.3A
Phoenix Contact Fuse Terminal Block; UK 5-HESILA 250; 12A; 600V; #26 - #10; Glass; G / 5 x 20 / 5 x 25 / 5 x 30; 110VAC/DC ... 250VAC/DC; Screw Connection; Black
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20 / 5 x 25 / 5 x 30, nom. voltage: 250 V, nominal current: 6.3 A, number of positions: 1, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2- 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: black
Buy the Phoenix Contact 3004142 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3004142 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG