Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3001048

Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 24A
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3001048.

Phoenix Contact

Datasheet8 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.19%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller1020140000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A
Phoenix Contact3007327
Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 32A
Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm

Descriptions

Descriptions of Phoenix Contact 3001048 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 24A
Modular Terminal Block, 24A, 4mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK SCREW CONN BLUE UK 2 5 B BU UK SERIES
UNIVERSAL RAIL MTD 26A 750VAC 12AWG BLUE PLASTIC HOUSING 6.2MM PITCH
DIN Rail Terminal Blocks UK 2 5 B BU
Phoenix Contact Aansluitklem UK 2,5 B BU - 3001048
CONN TERM BLK FEED THRU 12-30AWG
Feed-through terminal block, nom. voltage: 690 V, nominal current: 24 A, number of connections: 2, connection method: Screw connection, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG