What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2982760

Solid State Relay, Spst-No, 2A, 28.8V; |Phoenix Contact 2982760
$ 47.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2982760.

Phoenix Contact

Datasheet8 pages1 year ago

Electro Sonic

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.48%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Solid State Relay 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP SMD Stick
Relay,Output Module,SSR,Phototriac,Zero-Cross,5-24VDC In,2A at 100-240VAC Out
PanasonicAQZ205
Solid State Relay 50mA 1.5V DC-In 2A 100V AC/DC-Out 4-Pin SIL
PanasonicAQY272
Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin DIP Tube
Solid State Relay 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY272A
Relay SSR 50mA 1.5 Volt DC-IN 2A 60 Volt AC/DC Output 4-Pin PDIP Surface Mount

Descriptions

Descriptions of Phoenix Contact 2982760 provided by its distributors.

Solid State Relay, Spst-No, 2A, 28.8V; |Phoenix Contact 2982760
Phoenix Contact Solid-state-relaismodule PLC-OSC- 24DC/230AC/ 2/ACT - 2982760
Phoenix,PLC-OSC-24DC/230AC/2/ACT,solid state relay module,Phoenix Contact Solid State Relays - SSRs, PLC-OSC- 24DC/230AC/ 2/ACTseries, DIN Guide rail, Maximum load current2 A, Maximum load voltage28.8 V DC
PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC, output: 24 - 253 V AC/2 A

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG