Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2981428

Electromechanical Relay 24VDC 154.8Ohm 6(NO)/3(NC)A (45x114.5x99)mm DIN Rail Safety Relay
$ 514.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2981428.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+111%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2981431
Phoenix,PSR-SPP-24DC/ESD/5X1/1X2/300,Safety relay,Phoenix Safety relay, 24V, 2passageway
RELAY POWER W/ AUX CONTACT BLCK 4PST-NOSPST-NO/SPST-NC FOR AUX 24VDC
TE Connectivity2-1393132-6
P25P42D22P1-24=CONTACTORS Electro-Mechanical Relay 3PST-NO-DM 30A 24VDC 133 Ohm Flange Mount
TE Connectivity1393315-9
Power Relay 24VDC 141Ohm 130A SPST-NO-DM Flange High Current Relay Automotive
Power Relay 24VDC 40(NO)/25(NC)A DPST-NO/DPST-NC (62mm 45mm 92mm) DIN Rail
Power Relay 24VDC 40A 4PST-NO (62mm 45mm 92mm) DIN Rail

Descriptions

Descriptions of Phoenix Contact 2981428 provided by its distributors.

Electromechanical Relay 24VDC 154.8Ohm 6(NO)/3(NC)A (45x114.5x99)mm DIN Rail Safety Relay
Phoenix,PSR-SCP-24DC/ESD/5X1/1X2/300,Safety relay,Phoenix Safety relay, PSR-SCP-24DC/ESD/5X1/1X2/300series, 24V DC, 2passageway, Suitable for Beams/Screen, Safety switch/interlock
RELAY, SAFETY, 5NO, 1NC, 250V, 6A; Coil Voltage: 24VDC; Contact Configuration: 5PST-NO, SPST-NC; Product Range: PSR Series; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Screw; Contact Voltage AC Nom: 250V; Co
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e (EN ISO 13849), one- or two-channel operation, automatic or manual activation, 3 N/O contacts, 1 N/C contact, 2 N/O contacts with dropout delay of 0.2 s ... 300 s, plug-in screw terminal block
Device Type = Safety Relay / Contact Configuration without Delay = 5NO + 1NC / Contact Configuration with Delay = 2NO / Supply Voltage - DC V = 24 / Response Time ms = 20 / Resetting Time s = 1 / Housing Material = Polybutylene Terephthalate (PBT) / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Series = PSR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG