Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2902851

Configurable Temperature Transducer -250 - +2500 Degc Input Mini Analog Series
$ 345.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902851.

Master Electronics

Datasheet7 pages13 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+195%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Phoenix Contact 2902851 provided by its distributors.

CONFIGURABLE TEMPERATURE TRANSDUCER -250 - +2500 DEGC INPUT MINI ANALOG SERIES
Configurable temperature transducer for the connection of thermocouples. Can be configured via DIP switches or, with extended functionality, using the software. Screw connection, standard configuration.
THERMOCOUPLE MEASURING TRANSDUCER; Signal Conditioner Input: Thermocouple; Signal Conditioner Output: Current, Voltage; No. of Output Channels: 1Channels; Accuracy %: -; Output Accuracy: -; Supply Voltage: 30VDC; No. of Channe
Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 20 ... 0/4 mA / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 10 ... 0 V / Analogue Output Type = 0/1 ... 5 V / Temperature Measuring Range Min. °C = -250 / Temperature Measuring Range Max. °C = 2500 / Operating Voltage Min. V = 9.6 / Operating Voltage Max. V = 30 / Thermocouple Input Type = A-1 / Thermocouple Input Type = A-2 / Thermocouple Input Type = A-3 / Thermocouple Input Type = B / Thermocouple Input Type = E / Thermocouple Input Type = J / Thermocouple Input Type = K / Thermocouple Input Type = M / Thermocouple Input Type = N / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = T / Thermocouple Input Type = L / Thermocouple Input Type = U / Isolation Input Type = 3-Way / Current Output Impedance Ohm = 500 / Accuracy % = 0.1 / Electrical Isolation = Yes / Cross-Section mm² = 2.5 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MINI MCR
The Phoenix Contact MINI MCR-TC-UI-NC is a configurable temperature measuring transducer designed for thermocouple signal conditioning applications. This device features 3-way isolation and converts thermocouple signals into standardized linear current or voltage outputs for process control and monitoring systems. Configuration can be performed via DIP switches for basic setup or through FDT/DTM software for advanced functionality. The transducer supports all standard thermocouple types including B, E, J, K, M, N, R, S, T, L, and U. It features screw connection terminals, DIN rail mounting, and comprehensive fault monitoring capabilities. The compact design enables space-efficient installation in control cabinets for industrial automation and process instrumentation applications. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Thermocouple Measuring Transducer Product Family / Series: MINI ANALOG Series Model Number: MINI MCR-TC-UI-NC Part Number: 2902851 Connection Type: Screw connection Mounting Type: DIN Rail Configuration Method: DIP switches or software (FDT/DTM) Product Specifications input_type: Thermocouple (all types: B, E, J, K, M, N, R, S, T, L, U) temperature_measurement_range: -250 to +2500 °C output_type: Current and voltage selectable output_options: 0-20 mA, 4-20 mA, 20-0 mA, 20-4 mA, 0-10 V, 10-0 V, 0-5 V, 1-5 V accuracy: 0.1% supply_voltage_min: 9.6 V DC supply_voltage_max: 30 V DC operating_temperature: -20 to +65 °C isolation: 3-way isolated number_of_channels: 1 Additional Details Certifications / Approvals: UL, CSA, ATEX, IECEx Measurements Dimensions: 6.2 x 93.1 x 102.5 mm (W x H x D)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG