Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2902849

Configurable Temperature Transducer -200 to +850 degC; 0 to 4000 Ohms Input

$ 325.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902849.

Electro Sonic

Datasheet6 pages10 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Phoenix Contact 2902849 provided by its distributors.

Configurable Temperature Transducer -200 to +850 degC; 0 to 4000 Ohms Input
Configurable temperature transducer for the connection of 2, 3, and 4-conductor resistance thermometers and resistance-type sensors. Can be configured via DIP switches or, with extended functionality, using the software. Screw connection, standard configuration.
Analogue Output Type = 0 ... 5 V / Analogue Output Type = 1 ... 5 V / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 10 ... 0 V / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Analogue Output Type = 20 ... 0 mA / Analogue Output Type = 20 ... 4 mA / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 850 / Operating Voltage Min. V = 9.6 / Operating Voltage Max. V = 30 / Potentiometer Input Type Min. Ohm = 0 / Potentiometer Input Type Max. kOhm = 4 / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = Pt1000 / Resistance Thermometer Input Type = Ni100 / Resistance Thermometer Input Type = Ni1000 / Resistance Thermometer Input Type = Cu100 / Isolation Input Type = 3-Way / Channels = 1 / Current Output Impedance Ohm = 500 / Accuracy % = 0.3 / Electrical Isolation = Yes / Cross-Section mm² = 2.5 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MINI MCR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG