Phoenix Contact 2900376

Modular part; Solid State Output Relay; 24 VDC in; 33 VDC; 3A out; DIN rail mnt
$ 47.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900376.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.93%

Supply Chain

Country of OriginIndia
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Interface Relay Dimensions L x W x H: 6.2 x 92.5 mm Contacts: 1 Make Contact (NO)
Relay SSR 4.5mA 24V DC-IN 3A 24V DC-OUT 5-Pin
6Mm Ssr Dc Out Screw/Omron Industrial Products |Omron Electronic Components G3RVSL700DACDC48
Phoenix Contact2966634
Solid State Terminal Relay 3A 24VDC - PLC-OSC-24DC/24DC/2
PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL
PanasonicAQV252G2S
SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Phoenix Contact 2900376 provided by its distributors.

Modular part; Solid State Output Relay; 24 VDC in; 33 VDC; 3A out; DIN rail mnt
Phoenix,PLC-OPT-24DC/24DC/2/ACT,solid state relay module,Phoenix Contact Solid State Interface Relay, PLC-OPT- 24DC/ 24DC/2/ACT
Relay SSR 8.5mA 24V DC-IN 33V DC-OUT
PLC-INTERFACE W/ SWITCH, SS RELAY, 24 VDC, 33 VDC, 3A, DINNS 35/7, 5, PLC-OPT
PLC OPTOCOUPLER, D/RAIL, 24DC/24DC; Contact Configuration: SPST-NO; Load Current: 3A; Relay Mounting: DIN Rail; Relay Terminals: Spring Clamp; Operating Voltage Min: 3VDC; Operating Voltage Max: 33VDC; Control Voltage Min: -; C
PLC-INTERFACE for output functions, consisting of PLC-BPT.../ACT basic terminal block with push-in connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC, output: 3 - 33 V DC/3 A

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG