Phoenix Contact 2900375

Phoenix Contact Solid-state-relaismodule PLC-OPT- 5DC/ 24DC/2/ACT - 2900375
$ 51.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900375.

Phoenix Contact

Technical Drawing1 page0 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.99%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact2966634
Phoenix Contact Solid-state-relaismodule PLC-OSC- 24DC/ 24DC/ 2 - 2966634
PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL
RELAY SSR SPST 3A 20V 4-SMD / Solid State Relay 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick
Phoenix Contact2966595
Phoenix Contact Miniature Solid State Relay OPT-24DC/24DC/2 Series
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP SMD Stick
Phoenix Contact2967989
Plug-in miniature solid-state relay, power solid-state relay, 1 N/O contact, input voltage: 5 V DC

Descriptions

Descriptions of Phoenix Contact 2900375 provided by its distributors.

Phoenix Contact Solid-state-relaismodule PLC-OPT- 5DC/ 24DC/2/ACT - 2900375
PLC-INTERFACE W/ SWITCH, SS RELAY, 5 VDC, 33 VDC, 3A, DINNS 35/7, 5, PLC-OPT
Phoenix Contact Interface Relay and Base; PLC-OPT- 5DC/ 24DC/2/ACT; Actuator - Output; 3A; 1NO; 5VDC IN; 24VDC OUT; DIN Rail Mount; Push-In Connection
PLC-INTERFACE for output functions, consisting of PLC-BPT.../ACT basic terminal block with push-in connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 5 V DC, output: 3 - 33 V DC/3 A
PLC INTERFACE, SPST, 5V; Contact Configuration: SPST-NO; Load Current: 3A; Operating Voltage Max: 33VDC; Relay Mounting: DIN Rail; Relay Terminals: Spring Clamp; Switching Mode: -; Operating Voltage Min: 3VDC; Control Voltage M

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG