Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2891001

Phoenix, IndustrialEthernetSwitch, FLSWITCHSFNB5TX, 185mA 24V Ethernet DINRail installation
$ 110.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2891001.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+5.70%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.B.1
Harmonized Tariff Schedule (HTS) Code8517.62.00.20
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-06-30
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsDP83848MSQ/NOPB
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN 0 to 70

Descriptions

Descriptions of Phoenix Contact 2891001 provided by its distributors.

Phoenix,IndustrialEthernetSwitch,FLSWITCHSFNB5TX,185mA 24V Ethernet DINRail installation
Ethernet switch, 5 TP RJ45 ports, automatic detection of data transmission speed of 10 or 100 Mbps (RJ45), autocrossing function
Phoenix Contact Unmanaged Ethernet Switch; FL SWITCH SFNB 5TX; 5 RJ45 Ethernet Ports; 10/100 Mpbs; 24VDC; DIN Rail Mount
ETHERNET SWITCH, 5 PORT, 24V,10/100 BASE; No. of Ports: 5Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Unmanaged Fast Ethernet; Ethernet Switch Mounting: DIN Rail; Port Types: RJ45 x 5; Network Speeds: 10Mbps, 100Mbps; Input Voltage Type: VDC; Product Range: -; SVHC: Lead (15-Jan-2019); Data Rate Max: 100Mbps; Switch Mounting: DIN Rail

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL SWITCH SFNB 5TX