Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2885919

Industrial Wireless Antenna 250mm H x 22mm W 2.4 to 2.5GHz
$ 330.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2885919.

Electro Sonic

Datasheet4 pages10 years ago

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.30%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

External Antenna, Collinear, Single Band, 2.4GHz -2.5GHz, Vertical, Pole / Wall Mount
TE ConnectivityANT-ELE-S01-008
Multi-Band ELE Series 1/4 Wave Monopole Whip Antenna Element
TE Connectivity / AMPANT-ELE-S01-011
2.4GHz ELE Series Low Profile 1/4 Wave Monopole Whip Antenna Element
Antennas Barracuda Omb.915.B03F21 902-915Mhz 3Dbi Omnidirectional Outdoor Antenna
Antenna, ISM, 860 ... 870 MHz, 5 dBi, Female N, 819mm, Pole Mount/Wall Mount
TE ConnectivityANT-ELE-S01-010
Multi-Band ELE Series Low Profile 1/4 Wave Monopole Whip Antenna Element

Descriptions

Descriptions of Phoenix Contact 2885919 provided by its distributors.

Industrial Wireless Antenna 250mm H x 22mm W 2.4 to 2.5GHz
ANTENNAS, N-FEMALE,2.4-2.5GHZ,6DBI,50 OHM,9.84" (250MM),RAD-ISM-2400-ANT-OMNI-6-0
Antenna Omni-Directional 6dBi Gain 2500MHz
Phoenix Contact Antenne RAD-ISM-2400-ANT-OMNI-6-0 - 2885919
Phoenix,Antennas,RAD-ISM-2400-ANT-OMNI-6-0,6dB 1.5 50Ω 2.4GHz 2.4GHz Bracket mounting 22mm(width)*250mm(height)
SENSOR DIGITAL -40C-125C 10QFN
Omnidirectional antenna for wall or mast mounting, 2.4 GHz, gain: 6 dBi, degree of protection: IP67, saltwater-resistant, shock- and vibration-resistant, connection: N (female), incl. mounting bracket and mast clamps, ATEX and IECEx approval
Network Applications = Wi-Fi / Gain = 6 dBi / Mounting Type = Wall Mount / Mounting Type = Pole Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Female N / Impedance Ohm = 50 / Polarisation = Linear / Power Rating W = 25 / Protection Rating = IP67 / Series = RAD / Length mm = 250 / Diameter mm = 22 / Material = Glass-Reinforced Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG