Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2868648

DIN rail power supply unit 24 V DC/1.75 A, primary switched-mode, 1-phase
$ 99.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2868648.

Electro Sonic

Datasheet7 pages10 years ago

TodayComponents

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
TDK-LambdaCSS65-24
AC/DC Power Supply Single-OUT 24V 2.71A 65W Medical 8-Pin
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
XP PowerAEB100PS24
POWER SUPPLY, AC-DC, DESKTOP, 100W, 24V@4.17A90-264V IN, AEB100 SERIES
Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816

Descriptions

Descriptions of Phoenix Contact 2868648 provided by its distributors.

DIN rail power supply unit 24 V DC/1.75 A, primary switched-mode, 1-phase
Phoenix Contact Switching Power Supply; STEP-PS/ 1AC/24DC/1.75; 24VDC OUT; 1.75A; 85-264VAC / 95-250VDC IN; Single Phase; DIN Rail Mount; Plastic
PSU, DIN RAIL, 24V, 1.75A; No. of Outputs: 1 Output; Output Power Max: 42W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 1.75A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.75 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 42 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 60 / Termination Type = Screw Terminal / Series = STEP-PS / Efficiency % = 89 / MTBF h = 1569000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 61 / Height mm = 90 / Width mm = 54
The Phoenix Contact 2868648 STEP-PS/1AC/24DC/1.75 is a primary-switched power supply designed for DIN rail mounting in industrial and building automation applications. This compact unit accepts single-phase AC input ranging from 85-264 V AC or 95-250 V DC and delivers a stable 24 V DC output at 1.75 A, providing 42 W of output power. Part of the STEP POWER series, it features low idling losses and high efficiency for maximum energy efficiency. The power supply offers reliable operation with a mean time between failures greater than 500,000 hours, includes LED fault monitoring, and can be either snapped onto DIN rail or screw-mounted to flat surfaces. It is rated for Class 1 Division 2 environments and features Class 2 output classification. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: DIN Rail Power Supply Product Family / Series: STEP POWER Model Number: STEP-PS/1AC/24DC/1.75 Part Number: 2868648 Product Specifications output_voltage: 24 V DC output_current: 1.75 A output_power: 42 W input_voltage_nominal: 100-240 V AC, 50-60 Hz input_voltage_range: 85-264 V AC / 95-250 V DC input_current: 0.85-0.4 A number_of_phases: 1 number_of_outputs: 1 output_voltage_adjustment_range: 22.5-29.5 V DC operating_temperature: -25 to +70 °C derating: 2.5% per K above +55 °C mtbf: >500,000 hours mounting_type: DIN rail or screw mount connection_type: Screw terminals Additional Details Country of Origin*: Germany Hazardous Location Rating: Class 1, Division 2, Groups A, B, C, D, T4A Output Classification: Class 2 Output *Country of origin may vary. Measurements Weight: 180 g

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG