Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2868619

Power Supply, Ac-dc, 15V, 4A, 85-264 Vin, Enclosed, Din Rail, Industrial, 60W, Step, Gen 2
$ 115.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2868619.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

TodayComponents

TME

MRO Stop

Inventory History

3 month trend:
-23.96%

Supply Chain

Country of OriginPoland
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TDK-LambdaZWS75BAF-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
TDK-LambdaLS100-15
AC/DC CONVERTER 15V 100W / Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input
Power Supply;AC-DC;12V;8.5A;80-370V In;Enclosed;DIN;Commercial;102W;S8JX Series
XP PowerAEB100PS15
POWER SUPPLY, AC-DC, DESKTOP, 100W, 15V@6.67A90-264V IN, AEB100 SERIES
12Vdc 8.33A, 12V Desk Top Power Adaptor, Medical & ITE Certifications, 12 Volts 8.33 Amps

Descriptions

Descriptions of Phoenix Contact 2868619 provided by its distributors.

POWER SUPPLY, AC-DC,15V,4A,85-264VIN, ENCLOSED, DIN RAIL, INDUSTRIAL,60W, STEP, GEN 2
Phoenix,Power,STEP-PS/1AC/15DC/4,Phoenix Rail power supply, STEP-PS/1AC/15DC/4series, 15V DC output, 85 → 264V Communication input
PSU, DIN RAIL, 15V, 4A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 15VDC; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 4 / Output Voltage Nominal 1 V = 15 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 60 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 55 / Termination Type = Screw Terminal / Series = STEP-PS / Efficiency % = 87 / MTBF h = 1134000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 61 / Height mm = 90 / Width mm = 72

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG