Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2868538

Power Supply; AC-DC; 12V; 1A; 100-240V In; Enclosed; DIN Rail Mount; 12W; STEP Series

$ 65.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2868538.

Electro Sonic

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+48.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TDK-LambdaHWS15A-12/A
TDK-Lambda 15WSwitch Mode Power Supply, 12V DC output voltage 1.3Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
Mean WellMDR-20-12
MDR-20 Series 20 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
Mean WellDR-30-12
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
TDK-LambdaDSP30-12
POWER SUPPLY, AC-DC,12V,2.1A,90-264V IN, ENCLOSED, DIN RAIL, PFC,25W, DSP SERIES
Mean WellMDR-20-15
MDR-20 Series 20 W Single Output 15 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of Phoenix Contact 2868538 provided by its distributors.

Power Supply; AC-DC; 12V; 1A; 100-240V In; Enclosed; DIN Rail Mount; 12W; STEP Series
Phoenix,Power,STEP-PS/1AC/12DC/1,12W 1 1% DINRail installation 61mm*18mm*90mm
Phoenix Contact 2868538 STEP-PS/1AC DIN Rail Power Supply 12V DC 1A 12W
Power Supply DC; Switcher; 120/240VAC Input; 12VDC Output; 12w
AC/DC Power Supply Single-OUT 12V 1.8A 12W
Primary-switched STEP POWER power supply for DIN rail and direct mounting, input: 1-phase, output: 12 V DC/1 A
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 12 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 20 / Termination Type = Screw Terminal / Series = STEP-PS / Efficiency % = 83 / MTBF h = 1478000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 61 / Height mm = 90 / Width mm = 18

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2868538.