Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2866598

Phoenix Contact 2866598 MINI-DC-UPS/12DC with Integrated Power Supply Unit 4A
$ 720.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866598.

Phoenix Contact

Technical Drawing1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
+21.28%

Supply Chain

Country of OriginMainland China
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Mean WellRSD-300B-12
270 Watt 12V 22500mA Railway Single Output DC-DC Converter Fast 30A 32V Fuse
Mean WellRSD-100B-12
DC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
Mean WellRSD-100C-12
Mean Well DCDCConverter, RSD 100series, 28.8 → 67.2 V dcInput, 12V DC output, 100.8W
TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
AC/DC CONVERTER 2X12V 170W / Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input
Murata Power SolutionsPWR1307AC
Module DC-DC 12VIN 1-OUT 12V 0.125A 1.5W 8-Pin PDIP

Descriptions

Descriptions of Phoenix Contact 2866598 provided by its distributors.

Phoenix Contact 2866598 MINI-DC-UPS/12DC with Integrated Power Supply Unit 4A
Uninterruptible power supply with integrated power supply unit, 4 A, in combination with MINI-BAT/12/DC 1.6 Ah or 2.6 Ah
UPS, DC-DC, 350V; No. of Outputs: 1 Output; Output Power Max: 48W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Outpu
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 100 / Output Voltage V = 12 / Output Current A = 4 / Rated Power W = 48 / Backup Time min = 20 / Input Connection Type = Screw Terminal / Output Connection Type = Screw Terminal / Capacity Ah = 1.6 / Efficiency % = 82 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Width mm = 67.5 / Depth mm = 107 / Height mm = 99

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG