Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2864273

Signal Conditioning, Temperature Transducer 1 ma Input, 0-20 ma Output, DIP Switch
$ 348.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2864273.

Electro Sonic

Datasheet6 pages10 years ago

TodayComponents

Burklin Elektronik

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
+205%

Supply Chain

Country of OriginGermany
Introduction Date2017-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2864273 provided by its distributors.

SIGNAL CONDITIONING, TEMPERATURE TRANSDUCER 1 MA INPUT,0-20 MA OUTPUT, DIP SWITCH
Temperature Sensor Modules MINI MCRSLPT100UINC TEMP TRANS -PT100
MCR temperature transducer for Pt 100 temperature sensors, configured via DIP switches, with screw connection, not preconfigured
Phoenix Contact Temperature Converter; MINI MCR-SL-PT100-UI-NC; RTD IN; 0 - 10V OUT; 0 - 20mA OUT; 1 Output; 24VDC; Configurable Signal
RTD TRANSDUCER, 24VDC, DIN RAIL; Signal Conditioner Input:Pt100; Signal Conditioner Output:Current, Voltage; No. of Output Channels:1Channels; Accuracy %:-; Output Accuracy:-; Supply Voltage:24VDC; No. of Channels:1 Chan
TEMPERATURE TRANSDUCER; Operating Temperature Min: -20°C; Operating Temperature Max: 65°C; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CE, GL, UL; External Depth: 102.5mm; External Length / Height: 93.1mm; External Width: 6.2mm; Input Type: RTD; No. of Outputs: 1Outputs; Safety Category: ATEX II 3 G Ex nA II T4 X; Wire Size AWG Max: 26AWG; Wire Size AWG Min: 12AWG
Analogue Input Type = 1 mA / Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 20 ... 0/4 mA / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 10 ... 0 VDC / Temperature Measuring Range Min. °C = -150 / Temperature Measuring Range Max. °C = 850 / Operating Voltage Min. V = 19.2 / Operating Voltage Max. V = 30 / Resistance Thermometer Input Type = Pt100 / Isolation Input Type = 3-Way / Channels = 1 / Current Output Impedance Ohm = 500 / Accuracy % = 0.2 / Electrical Isolation = Yes / Cross-Section mm² = 2.5 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MINI MCR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2864273.