Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2864095

Phoenix Contact Signal Conditioner, MINI MCR Series, Resistor Input, DIN Rail Mount
$ 462.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2864095.

Phoenix Contact

Technical Drawing1 page0 years ago

Newark

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-57.32%

Supply Chain

Country of OriginGermany
Introduction Date2018-10-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 2864095 provided by its distributors.

Phoenix Contact Signal Conditioner, MINI MCR Series, Resistor Input, DIN Rail Mount
MCR potiposition transducer for conversion of potentiometer positions into a standard analog signal, 0 Ω input... 100 Ω to 0 kΩ ... 100 kΩ
INTERFACE ANALOG; Signal Conditioner Input: Potentiometer; Signal Conditioner Output: Current, Voltage; No. of Output Channels: 1Channels; Accuracy %: 0.2%; Supply Voltage Min: 19.2VDC; Supply Voltage Max: 30VDC; Power Consump
Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 20 ... 0/4 mA / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 10 ... 0 VDC / Operating Voltage Min. V = 19.2 / Operating Voltage Max. V = 30 / Linearity % = 0.2 / Connecting Resistance kOhm = 100 / Electrical Isolation = Yes / Current Consumption mA = 25 / Termination Type = Screw Terminal

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG