TE Connectivity / AMP 284061-4

Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
$ 4.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284061-4.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

TE Connectivity

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 284061-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1802430
Terminal Block, R/A, Header, 2Way, Th; |Phoenix Contact 1802430
Phoenix Contact1938948
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 position; 10A; 630V; Solder
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 4 Circuits
TE Connectivity / AMP1776167-4
Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP1776165-4
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP284065-4
Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 284061-4 provided by its distributors.

Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
Termi-Blok Hdr 90, 5,08Mm P.mu |Buchanan Te Connectivity 284061-4
Pluggable Terminal Blocks HDR 4P R/A 5.08MM
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole
TERM BLOCK HDR 8POS 90DEG 5.08MM
TERM BLK HEADER 4POS R/A 5.08MM
TERMI-BLOK HDR 90, 5,08MM P.MU Number of Positions: 4 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 4 Header Wire-to-Board .2" | Part Number: 284061-4 | Internal Number: 284061-4 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors