Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2761596

D-Sub connector set [Phoenix Contact] SUBCON 15/F-SH D-Sub connector set 4017918104818
$ 66.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2761596.

IHS

Datasheet7 pages5 years ago

Master Electronics

Electro Sonic

TodayComponents

element14 APAC

Inventory History

3 month trend:
+2.55%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

AmphenolL77DA15SST
D Sub Connector, DB15, Standard, Receptacle, D-ST, 15 Contacts, DA, Screw
AmphenolL77DA15SST1
D Sub Conn, Rcpt, 15Pos, Da, Screw; |Amphenol Communications Solutions L77DA15SST1
AmphenolL77DA15SST3
D Sub Conn, Rcpt, 15Pos, Da, Screw; |Amphenol Communications Solutions L77DA15SST3
HARTING Elektronik09672154704
HARTING D-Sub Connector, STAMPED Series, Receptacle, DB15 Pin, Panel Mount, Straight Body
ITT / CannonMDSM-15SC-Z11-VS1
CONN D-SUB MICRO-D SOCKET 15 POS METAL PCB RT ANGLE SHIELDED SCREW 100 PACK:MDSM
ITT / CannonDAU-15S-A197
D Sub Connector, DB15, Standard, Receptacle, DAU, 15 Contacts, DA, Crimp

Descriptions

Descriptions of Phoenix Contact 2761596 provided by its distributors.

D-Sub connector set [Phoenix Contact] SUBCON 15/F-SH D-Sub connector set 4017918104818
D-SUB CONNECTOR, 15 CONTACTS, RECEPTACLE, 35 DEGREE, SCREW, SUBCON SERIES
D-SUB connector, 15-pos. socket, one 35° cable outlet, universal type for all systems, pin assignment: 1, 2, 3, ..., 14, 15 to screw connection terminal block
Phoenix,D-SUBbus connector,SUBCON15/F-SH,Phoenix D-SubConnector, SUBCON 15/F-SHseries, Mother seat, DB15needle, Cable installation, right angle body
SOCKET & BACKSHELL, D, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Screw; D Sub Shell Size: DA; Product Range: SUBCON Series; Connector Body Material: Metal Body; Contact Material: -; Conta

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216701
  • SUBCON 15/F-SH
  • SUBCON-15/F-SH
  • SUBCON15/F-SH
  • SUBCON15F-SH