Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2761499

D-sub Connector, 9 Contacts, Receptacle, 35 Degree Subcon Series

$ 65.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2761499.

Inventory History

3 month trend:
-28.71%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09140093151
Harting D Sub module, Han-Modularseries, vertical subject, Mother seat
TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity205203-8
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Receptacle, Steel Body
HARTING Elektronik09670094715
Conn D-Sub F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton
AmphenolL177RRE09S
D Sub Connector Housing, 9 Ways, D Sub, E, RR Series, Receptacle, Metal Body

Descriptions

Descriptions of Phoenix Contact 2761499 provided by its distributors.

D-SUB CONNECTOR, 9 CONTACTS, RECEPTACLE, 35 DEGREE SUBCON SERIES
DE-9 Socket D-Sub Connector Kit, ABS Backshell
Conn D Subminiature RCP 9 POS DE Shell Size Screw ST Cable Mount
Avnet Japan
Phoenix Contact D-SUB-busconnector SUBCON 9/F-SH - 2761499
D Subminiature Connector, 9 Contact(s), Female, Plug
Connector; Connector; 60 VAC/VDC; cUL, UL Listed
Subminiature D Receptacle 9 pos. Sockets (included) - SUBCON9/F-SH
D-Sub Standard Connectors SUBCON 9/F-SH
SUBCON 9/F-SH D-SUB plug 9-pos. female
D-SUB connector, 9-pos. socket, one 35° cable outlet, universal type for all systems, pin assignment: 1, 2, 3, 4, 5, 6, 7, 8, 9 to screw connection terminal block
INTERBUS SERIES 9POS FEMALE SCREW-CLAMP CONNECTION
D-Subminiature/Terminal Blocks F 9 POS
D Sub Connector, Standard, 9 Position, Receptacle; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Screw; D Sub Shell Size:De; Product Range:Subcon Series; Connector Body Material:Metal Body; Contact Material:-Rohs Compliant: Yes |Phoenix Contact SUBCON 9/F-SH

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216699
  • SUBCON 9/F-SH
  • SUBCON 9F-SH
  • SUBCON9/F-SH
  • SUBCON9F-SH