Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2744377

D-SUB Bus Connector/9 Pin M, D-SUB Connector, PROFIBUS DP upto 12Mbps

$ 59.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2744377.

element14 APAC

Datasheet7 pages9 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.84%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

AmphenolL717DE09PST1
TIN D-ST RoHS Compliant 2007 Plug, Male Pins Connector UL94V-0 5mOhm -55C~85C 7.5A
AmphenolL717DE09PST4
D Sub Conn, Plug, 9Pos, De, Screw; |Amphenol Communications Solutions L717DE09PST4
AmphenolL717DE09PST3
D Sub Connector, DB9, Standard, Plug, D-ST, 9 Contacts, DE, Screw
TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity205204-9
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body

Descriptions

Descriptions of Phoenix Contact 2744377 provided by its distributors.

D-SUB Bus Connector/9 Pin M, D-SUB Connector,PROFIBUS DP upto 12Mbps
D-SUB CONNECTOR, 9 CONTACTS, PLUG, STRAIGHT, TERMINAL BLOCK, SUBCON SERIES
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Screw; D Sub Shell Size:De; Product Range:Subcon Series; Connector Body Material:Metal Body; Contact Material:- Rohs Compliant: Yes |Phoenix Contact 2744377.
D-SUB connector, 9-pos., male connector, axial version with two cable entries, bus system: PROFIBUS DP up to 12 Mbps, termination resistor can be switched on via slide switch, pin assignment: 3, 5, 6, 8; spring-cage connection terminal blocks
Connector, PROFIBUS, STRAIGHT; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Screw; D Sub Shell Size:DE; Product Range:SUBCON Series; Connector Body Material:Metal Body; Contact Material:-; Contact Plating:-; SVHC:No SVHC (15-Jan-2019); Approval Bodies:cULus; Cable Diameter Max:8.4mm; Cable Diameter Min:7.6mm; Connector Mounting:Cable Mount; Contact Termination:Screw; D Sub Connector Type:Standard; Material:ABS; No. of Mating Cycles:200; Termination Method:Cage Clamp; Wire Size AWG Max:20AWG; Wire Size AWG Min:28AWG; Working Voltage:60V

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2744377.
  • 9401342
  • SUBCON-PLUS-PROFIB/AX