Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2713722

DIN Rail Mount Terminal Block, BUS Connector, 22, 5 1, 5/ 5-ST-3, 81, 5 Ways, Screw, 8 A
$ 10.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2713722.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.00%

CAD Models

Download Phoenix Contact 2713722 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Bud IndustriesMB-1390-LG
BUD BRACKET_ MTG_ LIGHT GRAY-4/PK Item Number : MB-1390-LG Sold in Packs of 4
Bud IndustriesNBX-10911
Air and Moisture Vent Style B, 1.67 x 1.12 x 1.02in, 0.69in Mounting Hole
Bud IndustriesMB-1390-DG
BUD BRACKET_ MTG_ DARK GRAY-4/PK Item Number : MB-1390-DG Sold in Packs of 4
Hammond1590AGY
DIECAST BOX 3.6X1.5X1.1 GREY (3.62 x 1.5 x 1.22) Hammond PN 1590AGY : UPC [623980538303]
Hammond1593DGY
ABS device enclosure, (L x W x H) 114 x 36 x 25 mm, light gray (RAL 7035), IP54, 1593DGY
Hammond1593DTBU
ABS device enclosure, (L x W x H) 114 x 36 x 25 mm, blue/transparent, IP54, 1593DTBU

Descriptions

Descriptions of Phoenix Contact 2713722 provided by its distributors.

DIN Rail Mount Terminal Block, BUS Connector, 22, 5 1, 5/ 5-ST-3, 81, 5 Ways, Screw, 8 A
Conn Terminal Block BUS Connector PL 5 POS 3.81mm ST DIN Rail 8A
Avnet Japan
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,DINRail bus connector,ME22,5TBUS1,5/5-ST-3,81KMGY,Phoenix Contact bus connector, ME series, 29.2mmwide, grey, size 36.5 x 29.2 x 20.5mm
BUS CONNECTOR, 22, 5 1, 5/ 5-ST-3, 81; No. of Positions: 5Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 125V; No. of Levels: 1; Product
DIN rail bus connector, color: light gray, nominal current: 8 A (parallel contacts), rated voltage (III/2): 125 V, number of positions: 5, product range: TBUS5-22,5.., pitch: 3.81 mm, mounting: DIN rail mounting, locking: without, mounting method: without, type of packaging: packed in cardboard, Item with gold-plated contacts, bus connectors for connecting with electronics housings, 5 parallel contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG