Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2701450

Industrial Input Module; 64 Digital Inputs; AXL F; 24VDC; 500 mA; 1-wire connection

$ 608.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2701450.

Phoenix Contact

Datasheet9 pages2 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+120%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2688051
PLC add-on module Phoenix Contact AXL F DO32/1 1F 2688051 24 Vdc
Phoenix Contact2688022
2688022 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module
Phoenix Contact2688417
2688417 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
PLC Expansion Module Input/Output 8 Output 30 V dc 90 x 66 x 50 mm
EXPANSION INPUT UNIT, 8 I/P, 24VDC; Current Rating: -; Product Range: CP1W Series 08R7489
EXPANSION OUTPUT UNIT, 8 O/P, RELAY; Current Rating: -; Product Range: CP1W Series 08R7490

Descriptions

Descriptions of Phoenix Contact 2701450 provided by its distributors.

Industrial Input Module; 64 Digital Inputs; AXL F; 24VDC; 500 mA; 1-wire connection
Phoenix,Digital quantity module,AXLFDI64/12F,Phoenix Contact PLCInput and output module, AXL DI 64/1series, digital input
Axioline F, Digital input module, Digital inputs: 64, 24 V DC, connection technology: 1-conductor, transmission speed in the local bus: 100 Mbps, degree of protection: IP20, including bus base module and Axioline F connectors
Module Type = Digital Input Module / Suitable for = Axioline F I/O Stations / Digital Inputs = 64 / Input Type = Digital / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 2.4 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 54 / Height mm = 130 / Depth mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG