Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2688417

2688417 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module

$ 770.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2688417.

Phoenix Contact

Datasheet13 pages2 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+105%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2688051
PLC add-on module Phoenix Contact AXL F DO32/1 1F 2688051 24 Vdc
Phoenix Contact2688022
2688022 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module
Phoenix Contact2701450
Industrial Input Module; 64 Digital Inputs; AXL F; 24VDC; 500 mA; 1-wire connection
PLC Expansion Module Input/Output 8 Output 30 V dc 90 x 66 x 50 mm
EXPANSION INPUT UNIT, 8 I/P, 24VDC; Current Rating: -; Product Range: CP1W Series 08R7489
EXPANSION OUTPUT UNIT, 8 O/P, RELAY; Current Rating: -; Product Range: CP1W Series 08R7490

Descriptions

Descriptions of Phoenix Contact 2688417 provided by its distributors.

2688417 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
I/O MODULE, TEMPERATURE RECORDING MODULE, 8 ANALOG INPUTS, AXIOLINE SERIES
Phoenix Contact Temperatuurmodule AXL F UTH8 1F - 2688417
Phoenix Contact 2688417 PLC I/Oモジュール
Analog Input Module -5 to 5 V Input 9 Channel Input
Phoenix,Temperature Module,AXLFUTH81F,Phoenix Contact PLCInput and output module, AXL UTH 8series, Analog input
Axioline F, Temperature recording module, Analog inputs: 8 (8 inputs for thermocouples or linear voltage, plus 1 input -5 V to +5 V), connection technology: 2-conductor (shielded, twisted pair), transmission speed in the local bus: 100 Mbps, degree of protection: IP20, including bus base module and Axioline F connectors
Module Type = Temperature Input Module / Suitable for = Axioline F I/O Stations / Analogue Inputs = 8 / Input Type = Thermocouple / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 54 / Height mm = 126 / Depth mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG