Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2688666

2688666 Phoenix Contact Fieldbus, decentr. periphery - communication module
$ 581.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2688666.

Phoenix Contact

Datasheet9 pages2 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2688381
Axioline F Digital Output Terminal, 8 Outputs, 24 V DC, 2 A, 2-Wire Connection Method
Phoenix Contact2688349
Axioline F Digital Output Module, 16 Outputs, 24 V DC, 500 mA, 1-Wire Connection Method
Phoenix Contact2701722
PLC EXPANSION MODULE, 16 DIGITAL INPUTS, 24 VDC, AXIOLINE F SERIES

Descriptions

Descriptions of Phoenix Contact 2688666 provided by its distributors.

2688666 Phoenix Contact Fieldbus, decentr. periphery - communication module
Axioline F, Communication module, Serial data transmission; interface: RS-232, RS-485, RS-422: 1; Transmission speed: 110 bps ... 250 kbps; transmission speed in the local bus: 100 Mbps; degree of protection: IP20; Scope of supply: including bus base module and Axioline F connectors
Module Type = Communication Module / Suitable for = Axioline F I/O Stations / Operating Voltage Max. V = 5 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 35 / Height mm = 126 / Depth mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG