Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2688556

Plc Expansion Module, Temperature Record, 4 Ai, 24 VDC, Axioline F Series
$ 608.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2688556.

Phoenix Contact

Datasheet11 pages2 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2688381
I/O module for Axioline F station, Outputs: 8, (W x H x D) 35 x 126.1 x 54 mm, 2688381
Phoenix Contact2688349
I/O module for Axioline F station, Outputs: 16, (W x H x D) 35 x 126.1 x 54 mm, 2688349
Phoenix Contact2688491
I/O module for Axioline F station, Inputs: 4, (W x H x D) 35 x 126.1 x 54 mm, 2688491

Descriptions

Descriptions of Phoenix Contact 2688556 provided by its distributors.

PLC EXPANSION MODULE, TEMPERATURE RECORD, 4 AI, 24 VDC, AXIOLINE F SERIES
Phoenix,Temperature Module,AXLFRTD41H,Phoenix Contact I/Ounit Input/Output module, AXL F RTD4 1Hseries, Analog input, used forAxioline
Axioline F, Temperature recording module, Analog inputs: 4 (for resistance temperature detectors), connection technology: 2-, 3-, 4-conductor (shielded), transmission speed in the local bus: 100 Mbps, degree of protection: IP20, including bus base module and Axioline F connectors
Module Type = Temperature Input Module / Suitable for = Axioline F I/O Stations / Analogue Inputs = 4 / Input Type = RTD / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 1 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 35 / Height mm = 126 / Depth mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG