Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2688048

2688048 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module

$ 352.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2688048.

Phoenix Contact

Datasheet11 pages1 year ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-40.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Phoenix Contact2862013
PLC EXPANSION MODULE, INLINE TERMINAL, 16 DIGITAL OUT, 24 VDC, INLINE SERIES
PLC EXPANSION MODULE INPUT/OUTPUT 16 INPUT, 16 OUTPUT 24 V DC 95.4X31X69.3 MM
PanasonicAFP0RT32CT
PLC,Micro,32K Steps,NPN 0.1A,24 VDC, 16 inputs,16 outputs,MIL Conn
PLC,Micro,32K Steps,NPN 0.1A,24 VDC, 16 inputs,16 outputs,MIL Conn
PLC, COMMUNICATION, 16 DC INS, 16 NPN TR OUT, 32K, RS232 RS485, FP SIGMA SERIES
PLC I/O UNIT, 16 OUTPUTS, 24VDC; Supply Voltage:250V; No. of Digital Outputs:16

Descriptions

Descriptions of Phoenix Contact 2688048 provided by its distributors.

2688048 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module
Phoenix,Digital quantity module,AXLFDO16/32F,Phoenix Contact PLCInput and output module, AXL DO 16/3series, digital output
Axioline F, Digital output module, Digital outputs: 16, 24 V DC, 500 mA, connection technology: 3-conductor, transmission speed in the local bus: 100 Mbps, degree of protection: IP20, including bus base module and Axioline F connectors
Module Type = Digital Output Module / Suitable for = Axioline F I/O Stations / Output Type = Transistor / Number of Transistor Outputs = 16 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Output Current mA = 500 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 54 / Height mm = 129 / Depth mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG