Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2320827

Phoenix Contact 2320827 QUINT-PS/3AC DIN Rail Power Supply 48V DC 20A 960W

$ 1,030.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320827.

Master Electronics

Datasheet9 pages9 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.76%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaDPP960-48-3
DIN Rail Power Supplies 960W 48V 20A DIN Rail 380-480VAC
TDK-LambdaDPP960-24-3
DIN Rail Power Supplies 960W 24V 40A DIN Rail 380-480VAC
XP PowerDNR960TS48-I
Adjustable Output,Load Sharing 960W 20A 48V 1 575V(AC)(3PH) Fixed DINRail installation
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
XP PowerDNR480TS24-I
POWER SUPPLY AC-DC 24VDC 20A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES
XP PowerDNR480TS48-I
POWER SUPPLY AC-DC 48VDC 10A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES

Descriptions

Descriptions of Phoenix Contact 2320827 provided by its distributors.

Phoenix Contact 2320827 QUINT-PS/3AC DIN Rail Power Supply 48V DC 20A 960W
Phoenix,QUINT-PS/3AC/48DC/20,Power,Phoenix Rail power supply, QUINT-PS/3AC/48DC/20series, 48V DC output, 320 → 575V Communication input
QUINT-PS/3AC/48DC/20 - Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 3-phase, output: 48 V DC/20 A
POWER SUPPLY, AC-DC, 48V, 20A; No. of Outputs: 1 Output; Output Power Max: 960W; Output Voltage - Output 1: 48VDC; Output Current - Output 1: 20A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 400 ... 500 VAC / Rated Power W = 960 / Input Voltage Min. V = 400 / Input Voltage Max. V = 500 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = QUINT-PS / Efficiency % = 93 / MTBF h = 509000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 179 / Height mm = 130 / Width mm = 96

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG