What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2297138

Contactor; Solid State; Single Phase; 24VDC; 12mA In; 20A Out; Zero Vltg Swtch; DIN Mt
$ 142.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2297138.

RS (Formerly Allied Electronics)

Datasheet4 pages11 years ago
Datasheet4 pages15 years ago

Farnell

MRO Stop

Inventory History

3 month trend:
-13.33%

Supply Chain

Country of OriginMalta
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-10-31
LTD Date2020-04-30

Related Parts

Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomD1D20
Relay Solid State; 32V DC Control; SPST-NO; 100V DC 20A Load
Sensata /CrydomCKM0620
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Panel, MOSFET
Sensata /CrydomCKRD2420
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 20A Load

Descriptions

Descriptions of Phoenix Contact 2297138 provided by its distributors.

Contactor; Solid State; Single Phase; 24VDC; 12mA In; 20A Out; Zero Vltg Swtch; DIN Mt
Solid State Relays - Industrial Mount ELR 1-24DC/600AC/20 SINGLE PHASE 24Vdc
Single-phase solid-state contactor, input voltage: 24VDC, output current: 20A, zero voltage switch
Solid State Contactor Contactor 20A 600V AC
SOLID STATE 1PHASE 20A DIN 32V
CONTACTOR, ZERO VOLT TURN ON, 32VDC, 20A;

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG