Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2278377

Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 2.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2278377.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.64%

CAD Models

Download Phoenix Contact 2278377 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller1639720000
Conn Terminal Block SKT 4 POS 3.5mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact2278364
Terminal Block, Header, 4Pos, 8A Rohs Compliant: Yes |Phoenix Contact 2278364
Phoenix Contact5452178
Conn PC Terminal Block RCP 4 POS 3.5mm Screw RA Cable Mount 8A
Weidmuller1691130000
Conn Terminal Block SKT 4 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1687670000
Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 2278377 provided by its distributors.

Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 3.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen MCO 1,5/ 4-G1R-3,5 KMGY - 2278377
Connector; PCB Header; 4Position; 8A; 160V; MCO 1 5/ 4-G1R-3 5 KMGY
Pin header, 4 pole, pitch 3.5 mm, angled, light gray, 2278377
TERM BLOCK HDR 4POS 90DEG 3.5MM
Phoenix,MCO1,5/4-G1R-3,5KMGY,PCBsocket,Phoenix Contact 3.5mmpitch4pPlug-in terminal blocks socket head, 5, MCO 1series
PCB headers, nominal cross section: 1.5 mm2, color: light gray, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MCO 1,5/..-G1R, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 2.75 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Orthogonal, locking: without, Product with pin output on right side

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2278377.