Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1639720000

Conn Terminal Block SKT 4 POS 3.5mm Screw ST Cable Mount 8A Box
$ 2.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1639720000.

Weidmuller

Datasheet24 pages9 years ago

IHS

Electro Sonic

Burklin Elektronik

Newark

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1691130000
Conn Terminal Block SKT 4 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1687670000
Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1639950000
Conn Terminal Block SKT 4 POS 3.5mm Screw ST Panel Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact2278364
Terminal Block, Header, 4Pos, 8A Rohs Compliant: Yes |Phoenix Contact 2278364
Phoenix Contact5452178
Conn PC Terminal Block RCP 4 POS 3.5mm Screw RA Cable Mount 8A

Descriptions

Descriptions of Weidmuller 1639720000 provided by its distributors.

Conn Terminal Block SKT 4 POS 3.5mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 4, Clamping yoke connection, Box
Terminal Block Pluggable, 4 Position, 28-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Weidmuller 1639720000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER