Weidmuller 1597390000

Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1597390000.

Weidmuller

Datasheet22 pages11 years ago

IHS

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-1.19%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1690910000
Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box
Eurostyle Block Connector, Female, 6 Pos, 3.5mm Pitch, Screw, RA Cable Mount, 8A/Contact
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1952296
Pluggable Terminal Block, 5, 160 V, 8 A,; |Phoenix Contact FMC 1,5/ 5-ST-3,5
Phoenix Contact1847084
Conn Terminal Block F 5 POS 3.5mm Screw RA Panel Mount 8A Cardboard
Phoenix Contact2278351
Terminal Block, Header, 5Pos, 8A Rohs Compliant: Yes |Phoenix Contact 2278351

Descriptions

Descriptions of Weidmuller 1597390000 provided by its distributors.

Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
Terminal Block, Pluggable, 5Pos, 14Awg; |Weidmuller 1597390000
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 5, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 5POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 5Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 17A; Rated Voltage: 320V; Product
Weidmuller 1597390000 Pcb Connector Brand: Weidmuller. Part Number: 1597390000. Weidmuller PCB Connector, Plug-In, Series: Omnimate Signal, 1 Row, 0.138 in Pitch/Row Spacing, 14 to 28 AWG Wire, 300 VAC, Female Connector, Clamping Yoke Screw Termination, Cu-Leg Contact, -50 to 100 deg C, Orange, 0.551 in L Dimensions. Additional Description: WEID-1597390000 BL 3.50/05/180 SN OR BX PCB PLUG-IN CONNECTOR (WIRE CONNECTION), 3.50 MM, NUMBER OF POLES: 5, CLAMPING YOKE CONNECTION. Catalog Description: Pluggable PCB connection with innovative connection technology for safe and intuitive handling...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1597390000.