Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1988859

Phoenix, PTA1, 5/7-5, 0, PCBterminal, Conn PC Terminal Block 7 POS 5mm Solder Thru-Hole 17.5A
$ 1.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1988859.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.20%

CAD Models

Download Phoenix Contact 1988859 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 1 month ago)

Related Parts

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1988833
Phoenix Contact PTA1,5/5-5,0 PCB Terminal Block 5 POS 5mm Solder Thru-Hole 17.5A
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Pin Header, 5 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A
On Shore TechnologyEDSTL130/07
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1987779
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1988859 provided by its distributors.

Phoenix,PTA1,5/7-5,0,PCBterminal,Conn PC Terminal Block 7 POS 5mm Solder Thru-Hole 17.5A
PCB terminal, 7 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1988859
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: PTA 1,5, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG