Phoenix Contact 1987740

Phoenix, PT2, 5/4-5, 0-V, PCBterminal, Conn PC Terminal Block 4 POS 5mm Solder RA Thru-Hole 32A
$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1987740.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-1.88%

CAD Models

Download Phoenix Contact 1987740 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1935336
Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 4; 5 mm; Soldering Mount
Phoenix Contact1935792
Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 32A Cardboard
TE Connectivity1776244-4
TE Connectivity PCB Terminal Block Buchanan Series, 4Ch, 5mm Pitch, TH, Screw Termination, Blue
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776943-4
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity1776491-4
Conn Terminal Block RCP 4 POS 5mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1987740 provided by its distributors.

Phoenix,PT2,5/4-5,0-V,PCBterminal,Conn PC Terminal Block 4 POS 5mm Solder RA Thru-Hole 32A
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5MM 12AWG 400V 32A 4 POSITION COMBICON PT SERIES
PT 2 5/ 4-5 0-V PCB terminal block
Conn; Term Blk; PCB; Screw; 4; 5 mm; Top; 20-10 AWG; Green; 32 A; 250 V
Fixed Terminal Blocks PT 2.5/ 4-5.0-V
Phoenix Contact Printklem PT 2,5/ 4-5,0-V - 1987740
TERM BLK 4POS TOP ENTRY 5MM PCB
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PT 2,5/..-V, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.1 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG