Descriptions of Phoenix Contact 1748545 provided by its distributors.
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 10.16mm Invert Plug 18-4AWG Spring
Phoenix Contact Printconnectoren ISPC 16/ 2-ST-10,16 - 1748545
Pin header, 2 pole, pitch 10.16 mm, straight, green, 1748545
TERM BLOCK PLUG 2POS STR 10.16MM
PCB PLUG PUSH-IN 10.16MM 6AWG 1000V 76A 2 POSITION
Phoenix,PCBplug connector,ISPC16/2-ST-10,16,Phoenix Contact 10.16mmpitch2pPlug-in terminal blocks Reversed plug, ISPC 16/ 2-ST-10.16series, 1 kV, Spring type terminal block, green
PCB connector, nominal cross section: 16 mm2, color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Ag, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: ISPC 16/..-ST, pitch: 10.16 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 16, locking: without, mounting method: without, type of packaging: packed in cardboard