Descriptions of Phoenix Contact 1963560 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 5 position; 4A; 160V; Solder
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 2.5mm pitch Th rough Hole Header
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole
Phoenix Contact Printplaat-basiselementen MCV 0,5/ 5-G-2,5 THT - 1963560
PLUGGABLE HEADER 2.5MM 20AWG 160V 4A 5 POSITION COMBICON CONTROL SERIES
Pin header, 5 pole, pitch 2.5 mm, straight, black, 1963560
TERM BLOCK HDR 5POS VERT 2.5MM
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MCV 0,5/..-G-THT, pitch: 2.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, For user information and design recommendations for through-hole reflow technology, go to: Downloads