What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1956027

Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 3.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1956027.

Phoenix Contact

Datasheet16 pages1 year ago
Technical Drawing1 page0 years ago

IHS

RS (Formerly Allied Electronics)

MRO Stop

Farnell

CAD Models

Download Phoenix Contact 1956027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-07-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 6 days ago)

Related Parts

Phoenix Contact1954980
Terminal Block, Header, 8Ways, Th; |Phoenix Contact 1954980
Phoenix Contact1809322
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1809131
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
Weidmuller1824870000
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1776422001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1884790000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1956027 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen CCVA 2,5/ 8-G-5,08 P26THRR56 - 1956027
Taped headers, pin length: 2.6 mm, tape width: 56 mm, 5.08 mm pitch, 8-pos.
TERMINAL BLOCK, HEADER, 8WAY, TH;
TERM BLOCK HDR 8POS VERT 5.08MM
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 8 POSITION
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: CCVA 2,5/..-G, pitch: 5.08 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 56 mm wide tape, For user information and design recommendations for through-hole reflow technology, go to: Downloads

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG